• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 15015 N express train wagon set, MHI of DB

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 235.00 / piece)
€ 250.00
-6 %
€ 235.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N express train wagon set, MHI of DB

  • All wagons with tight coupling geometry.
  • With built-in LED interior lighting
  • Total length over buffer 546 mm
  • 4-pack set
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A simplified representation of a railway carriage on a black background, symbolising a rail transport service.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Manufacturer part #

15015

Type

Carriage

Size

N

Power supply system

DC

LoB/LoC

546 mm

Age category

15 years and over

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2340276 MiniTrix 15015 N express train wagon set, MHI of DB

Description

Model: 4 express train wagons with the wagon run Munich - Mittenwald in the state around 1958. Two 2. Class-Wagon B4ywe, one 1./2. Class wagon AB4yswe and a Pw4üe van of the German Federal Railways (DB).

This text is machine translated.