• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 15078 N Passenger wagon Byg of DB

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Passenger wagon Byg of DB

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Manufacturer part #

15078

Type

Carriage

Size

N

Power supply system

DC

LoB/LoC

122 mm

Age category

15 years and over

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2340278 MiniTrix 15078 N Passenger wagon Byg of DB

Description

Model: Four-axle rebuilt wagon 2. Class Byg of the German Federal Railways (DB). Design around 1981 in chromoxid green color.

This text is machine translated.

Features

  • With kinematics for close coupling
  • built-in LED interior lighting
  • bogies of the design Minden-Deutz-light