• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 18600 N Container wagon Sgns of SBB

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

N Container wagon Sgns of SBB

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

18600

Type

Lowmac

Size

N

Power supply system

DC

LoB/LoC

123 mm

Age category

15 years and over

Train company

SBB

Era

VI

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375452 MiniTrix 18600 N Container wagon Sgns of SBB

Description

Modelled after: Four-axle, unloaded container carrying wagons of Sgns type of Swiss Federal Railways division Cargo (SBB Cargo). Packaging is prepared for the assembly of 2 cold containers from 66583. Operating condition circa 2017.
Model: Chassis of metal die casting, bogies Type Y 25, with kinematics for short coupling. Length over Buffer 123 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)