• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 18953 N Self-unloading wagon OOtz 43 of DR

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

N Self-unloading wagon OOtz 43 of DR

  • Loaded with coke
  • Ideal for whole trains
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.

Technical specifications

Manufacturer part #

18953

Type

Mineral wagon

Size

N

Power supply system

DC

LoB/LoC

64 mm

Age category

15 years and over

Train company

DR-Ost

Era

IV

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375453 MiniTrix 18953 N Self-unloading wagon OOtz 43 of DR

Description

Model: Self-unloading wagon OOOtu 6778 of the German State Railways (DR) at the beginning of the epoch IV. Design with middle upper box, two unloading gates for each side of length and front-sided brakeman's platform Used to transport coke. Welded press sheet - bogie of the unit design, with welded undercarriage as reinforcement. Operating condition circa 1969.
Self-unloading wagon in detailed design with brakeman's platform and front-side adjusting wheel, with loaded material coke in full-scale grain size and with kinematics for short coupling. Length over buffer 64 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)