• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 18994 N Refrigerated wagon the K.W.St.E.

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

N Refrigerated wagon the K.W.St.E.

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.

Technical specifications

Manufacturer part #

18994

Type

Covered wagon

Size

N

Power supply system

DC

LoB/LoC

55 mm

Age category

15 years and over

Era

yo

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375456 MiniTrix 18994 N Refrigerated wagon the K.W.St.E.

Description

Modelled after heat-protection wagon for transporting beer. Private cars of the Häberlen brewery in Gaildorf, appointed by the Royal Württemberg State Railways (K.W.St.E)
Model: With kinematics for close coupling. Length over buffer 55 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)