• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 66338 N Control signal plant Hanau

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

N Control signal plant Hanau

  • For creating lifelike stations
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

N

Type

Control signal plant Hanau

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 91 x 22 x 41 mm

Length

91 mm

Width

22 mm

Height

41 mm

Era

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045656 MiniTrix 66338 N Control signal plant Hanau

Description

The HNF auxiliary station in Hanau Hbf was the car box of a former MCI that had been placed on a brick base.The auxiliary control units remained - although only intended as a short-term temporary temporary agency - partially until well into the 1960s.

Modelled after Hanau manual signal tower.
Model: Kit made of solid-colored architectural hard carton, laser-cut Equipped with finest, laser-engraved details. Detailed construction manual. Dimensions: Approx. 91 mm x 22 mm x 41 mm (LxWxH) H= first height

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)