• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix T15500 N gauge rail cleaner wagon Taes 890 of the German DB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N gauge rail cleaner wagon Taes 890 of the German DB

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

T15500

Type

Track maintenance vehicle

Size

N

Power supply system

DC

LoB/LoC

88 mm

Age category

15 years and over

Train company

DB

Era

IV

Connector

NEM pocket with close coupling shifting link

Design type

Special wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 240584 MiniTrix T15500 N gauge rail cleaner wagon Taes 890 of the German DB

Description

Features

  • Tight coupling geometry
  • Fitted with a felt pad holder on the bottom
  • The pads can be washed at 30°
  • 2 replacement pads included.

More interesting products

(*All information is plus legal VAT)