• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix T18462 Control wagon Bnrbdzf 480.1 Wittenberg Regio of DB AG

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Control wagon Bnrbdzf 480.1 Wittenberg Regio of DB AG

  • New design
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Manufacturer part #

T18462

Type

Carriage

Size

N

Power supply system

DC

LoB/LoC

165 mm

Age category

15 years and over

Train company

DB AG

Era

VI

Interiors

Interior lighting prepped

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349235 MiniTrix T18462 Control wagon Bnrbdzf 480.1 Wittenberg Regio of DB AG

Description

Model: With kinematics for close coupling, with 3-light spike signal on the driver's cab side with light change 3x white and 2x red, with 14-pin digital interface and with illuminated destination display. Prepared for the subsequent installation of an interior lighting. Authentic coloring and labeling. Length over buffer 165 mm.
Model: Local traffic control car model Bnrbdzf 480.1 in traffic red color of the German Railways AG (DB AG). Application: Regional and regional express trains around 2018.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)