• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix T18271 Self-unloading wagon set Tal 963 design

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Self-unloading wagon set Tal 963 design

  • New designAll wagons with brakeman's platform and front-sided setting wheelAll wagons with tight coupling geometry.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

T18271

Type

Mineral wagon

Size

N

Power supply system

DC

LoB/LoC

284 mm

Age category

15 years and over

Train company

DB

Era

IV

Length

284 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754839 MiniTrix T18271 Self-unloading wagon set Tal 963 design

Description

Model: 4 four-axle self-unloading wagons of the Tal 963 type (KKT-62) of the German Railways (DB). Design with two unloading gates on each side of length and front-sided brakeman's platform Wagon with bogies of the model Minden-Dorstfeld. Used for transporting wet and wet goods in sensitive conditions. Operating condition in the 1980s.

This text is machine translated.

Features

  • New designSelf-unloading wagon in detailed design with different operating numbersA car with printed train end discs at one end of the carTotal length 284 mm.Unique series

Scope of delivery

  • N self-unloading set DB, MHI

More interesting products

(*All information is plus legal VAT)