• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix T18534 N Rebuild coach 2.CL DB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

N Rebuild coach 2.CL DB

  • 18534
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

T18534

Type

Carriage

Size

N

Power supply system

DC

LoB/LoC

122 mm

Age category

15 years and over

Train company

DB

Era

IV

Interiors

Interior lighting prepped

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629992 MiniTrix T18534 N Rebuild coach 2.CL DB

Description

Model: 2-axle rebuilt wagon 2nd class Byg 514 of the German Federal Railways (DB). Design from 1976 in chromium oxide-green coloring. Use: Local traffic and express trains. Model: Wagon with kinematics for close coupling and with American type bogies (goose neck bogies). Prepared for subsequent installation of interior lighting. Length over buffer 122 mm. The matching interior lighting: 66638 LED interior lighting. You receive a prototypical train with the locomotive of the series 141 and the local passenger carriage from the digital start pack passenger train with the article number 11132.

This text is machine translated.

Hints

15 years and over

More interesting products

(*All information is plus legal VAT)