• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 18419 N Double decker wagon DABz 755m 1./2. Class of DB AG

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

N Double decker wagon DABz 755m 1./2. Class of DB AG

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.

Technical specifications

Manufacturer part #

18419

Type

Carriage

Size

N

Power supply system

DC

LoB/LoC

167 mm

Age category

15 years and over

Train company

DB AG

Era

V

Interiors

Interior lighting built in

Interiors built in

Connector

NEM pocket with close coupling shifting link

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205176 MiniTrix 18419 N Double decker wagon DABz 755m 1./2. Class of DB AG

Description

Modelled after 1./2. Class, DABz 755 in mint-green/light-gray coloring of the German Railways AG (DB AG). Built in 1993.Application: Regional express trains.

Model: With built-in LED interior lighting and kinematics for close coupling. Length over buffer 167 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)