• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix Hobby 18055 N Double decker coach 1./2.CL. Of DB AG

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

N Double decker coach 1./2.CL. Of DB AG

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

18055

Type

Double-decker carriage

Size

N

Power supply system

DC

LoB/LoC

167 mm

Age category

15 years and over

Train company

DB AG

Era

VI

Interiors

Interiors built in

Connector

NEM pocket with close coupling shifting link

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042726 MiniTrix Hobby 18055 N Double decker coach 1./2.CL. Of DB AG

Description

Modelled after 1./2. Classe, DABz of Deutschen Bahn AG Built in 1993.Application: Regional express trains.
Model: With kinematics for close coupling. Length over buffer 167 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)