• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 18461 N Control wagon Bdnzf 481 Wittenberg of DB AG

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

N Control wagon Bdnzf 481 Wittenberg of DB AG

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.

Technical specifications

Manufacturer part #

18461

Type

Carriage

Size

N

Power supply system

DC

LoB/LoC

165 mm

Age category

15 years and over

Train company

DB AG

Era

V

Interiors

Interior lighting built in

Interiors built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205178 MiniTrix 18461 N Control wagon Bdnzf 481 Wittenberg of DB AG

Description

Modelled after model local traffic control wagon Bdnzf 481 in mint-green color of the German Railway AG (DB AG). Application: Regional trains and regional express trains around 1995.

With kinematics for close coupling, with integrated LED interior lighting, with 3-light spike signal on the driver's cab side with light change 3x white and 2x red, with 14-pin digital port and with illuminated destination display. Authentic coloring and lettering. Length over buffer 165 mm. The regional express control car can be expanded with the double stock car 18418 and 18419.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)