• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 6260090 N 3 pcs Set 1: Local coach, DB AG 3-part set

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

N 3 pcs Set 1: Local coach, DB AG

  • Wagon in condition at the end of the 1990s
  • Control wagon with function decoder for light change (white/red) for analogue as well as digital mode
  • Suitable for electric locomotive 110 504
  • 'Playback Control Symbols: On the left, a symbol with three orange dots in a triangular formation. On the right, fast-forward and rewind symbols.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.

Technical specifications

Manufacturer part #

6260090

Type

Passenger train

Size

N

Power supply system

Digital DC

LoB/LoC

495 mm

Age category

15 years and over

Type

3-part set

Train company

DB AG

Era

V

Interiors

Interiors built in

Interior lighting prepped

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three ditch lights, directional

Design type

Passenger wagon

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775875 Fleischmann 6260090 N 3 pcs Set 1: Local coach, DB AG 3-part set

Description


Wagon set 1 with three local passenger coach in mint-turquoise paint of the German Railways from the area Stuttgart
Consisting of a wagon 1. / 2. Class, category ABN 417.0, a wagon 2. Class, category Bn 447 and a control car, category BDnrzf 463 with 2. Class and luggage compartment.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)