• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 15462 N set of 3 express coaches FlixTrain of the Trainpool, MHI

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

N set of 3 express coaches FlixTrain of the Trainpool, MHI

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

15462

Type

Carriage

Size

N

Power supply system

DC

LoB/LoC

495 mm

Age category

15 years and over

Era

VI

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415450 MiniTrix 15462 N set of 3 express coaches FlixTrain of the Trainpool, MHI

Description

Model: 3 express train wagons 2nd class of model Bmmz 2 and 264.4. Light green color scheme. Private wagon of Trainpool GmbH & Co. KG, leased to FlixTrain GmbH, Munich. Operating condition circa 2020.

Model: All wagons with close coupling kinematics. Prepared for the subsequent installation of an interior lighting.Total length over buffer 495 mm.
The matching interior lighting: 66616 LED interior lighting.
The locomotives of series 193 item no. 16835 and the express train cars of 15462 and 15797 make up a realistic train.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)