• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 15692 N set of 2 passenger coaches Grand Comfort of SNCF

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

N set of 2 passenger coaches Grand Comfort of SNCF

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • SNCF logo on a black background.

Technical specifications

Manufacturer part #

15692

Type

Carriage

Size

N

Power supply system

DC

LoB/LoC

318 mm

Age category

15 years and over

Train company

SNCF

Era

IV

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375502 MiniTrix 15692 N set of 2 passenger coaches Grand Comfort of SNCF

Description

Model: Grand Comfort wagon 1 saloon coach of the 1st class with luggage compartment and a 1 1 dining car of the French State Railways (SNCF).Application: TEE trains in France.
Model: With kinematics for close coupling. Can be retrofitted with LED-interior lighting. Length over buffer 318 mm.

The matching interior lighting:66616 LED interior lighting.

The suitable locomotive is available under article number 16612 and other suitable passenger cars are available under article number 15691.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)