• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 6260078 N 3 pcs Set 1: Express train wagon, Suisse Train Bleu 3-parts

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

N 3 pcs Set 1: Express train wagon, Suisse Train Bleu

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

6260078

Type

Carriage

Size

N

Power supply system

DC

LoB/LoC

495 mm

Age category

15 years and over

Type

3-parts

Train company

Privatbahn

Era

VI

Interiors

Interiors built in

Interior lighting prepped

Connector

NEM pocket with close coupling shifting link

Design type

Passenger wagon

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775847 Fleischmann 6260078 N 3 pcs Set 1: Express train wagon, Suisse Train Bleu 3-parts

Description


Wagon set 1 with three express coaches of Suisse Train Bleu.
Consisting of two cars 1. Classe, breed Am and a car 1. Class, category dim.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)