• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix T18286 Express train set 1 D 96

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Express train set 1 D 96

  • Carriage with kinematics for close coupling.Total length 300 mm
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

T18286

Type

Carriage

Size

N

Power supply system

DC

LoB/LoC

300 mm

Age category

15 years and over

Train company

DB

Era

III

Interiors

Interior lighting prepped

Connector

NEM pocket with close coupling shifting link

Length

300 mm

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754843 MiniTrix T18286 Express train set 1 D 96

Description

Little man on a great tripArchetype: Fast train wagon set consisting of a fast train dining car WR4ü and a fast train luggage car Pw4ü-37 (company number 105 817) of the German Federal Railways (DB) around 1952. Train route: Hamburg - Cologne.

This text is machine translated.

Features

  • The matching interior lighting: 66612 LED interior lighting.You receive a realistic train with the locomotive of series 03, item no. 16032 and with the express train set 18287, and the 3. Class wagon 18486 and 18487.

Scope of delivery

  • N Express train set 1 DB

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 159.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)