• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Minix H1 Wireless HDMI (set) 50 m 5 GHz 1920 x 1080 Pixel

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

253 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Minix H1 HDMI™ Radio Transmission Set

  • Larger image - This extender can wirelessly transmit a video signal from mobile devices and laptops to a larger screen.
  • Plug and Play- Simple setup and no APP installation necessary; simply plug in,
  • And start transmitting
  • Clutter-free - You have the flexibility to place screens anywhere without the need for long cables.
  • Enjoy the hassle-free use of our plug-and-play design - no drivers or apps required.
  • Skip the annoying Wi-Fi sign-ups;
  • Our device operates independently and ensures a direct and reliable connection. 1080P60Hz Full HD
  • Seamless entertainment - Stream Netflix, Disney+ and other content seamlessly and maximize your home entertainment experience.
  • You can switch effortlessly between the devices and share content in real time, be it for lessons, entertainment, cooperation in the office or do-it-yourself projects.

Technical specifications

Product type

Wireless HDMI (set)

Frequency

5 GHz

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

Video resolution

1920 x 1080 Pixel

Range (max.)

50 m

Factory colour

Black

Weight

35 g

Power supply (LOV)

via USB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220886 Minix H1 Wireless HDMI (set) 50 m 5 GHz 1920 x 1080 Pixel

User & Safety Instructions 3220886 Minix H1 Wireless HDMI (set) 50 m 5 GHz 1920 x 1080 Pixel

Description

Introducing the H1, the breakthrough HDMI-to-HDMI dongle transmitter and receiver that redefines connectivity. Thanks to plug-and-play setup this dongle does not need drivers or apps and provides for a seamless experience. Its universal compatibility extends over laptops, tablets and smartphones - for a perfect connection and breath-taking UHD 1080P 60Hz images. You can effortlessly select between mirror and extension modes, as required. With a range of up to 50 meters, the compact size ensures portability without compromising functionality. Optimize your conversation with one-to-one uninterrupted transmission that bypasses Wi-Fi logins and provides a direct, reliable 5 GHz connection. Experience instant device sharing and content sharing for lessons, games, or shared projects - and benefit from unprecedented comfort and versatility.

This text is machine translated.

Features

  • HDMI transmitter (Tx) + HDMI receiver (Rx)
  • Video resolutions up to 1080p at 60Hz
  • All devices that have an HDMI® output
  • Range up to 50m
  • Plug and Play and driver-free
  • 1080p Full HD

What kind of AV Senders are you looking for?

More interesting products

(*All information is plus legal VAT)