• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

mlight 81-1360 LED wet room light LED (monochrome) Built-in LED 48 W Natural white Light grey, Opal

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED wet room diffuser 48W, 4000K, 7200lm, 2-flame, IP65, 1500 x 66 x 77 mm

  • Power= 48 W
  • Total luminous flux= 7200 lm
  • Colour temperature= 4000 K
  • Natural white

Technical specifications

Product type

LED wet room light

Type

Rod

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

48 W

Length

1500 mm

48 W

Height

66 mm

Width

77 mm

4000 K

Colour

Natural white

Total luminous flux

7200 lm

Light features

Ceiling mount option

IP65

IK08

Factory colour

Light grey

Opal

Material

PC

Stainless steel V2A

Weight

1700 g

Dim

(L x W x H) 1500 x 77 x 66 mm

n.rel.

Radiation angle

120°

Colour rendering index

80

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305259 mlight 81-1360 LED wet room light LED (monochrome) Built-in LED 48 W Natural white Light grey, Opal

Description

Features

  • Break-proof polycarbonate housing and tub
  • 3-pin through wiring
  • Cable entry possible on both sides and at the back side, cable gland incl.
  • Mounting clips made of stainless steel
  • Ceiling mounting made of stainless steel/pendulum off possible (on site)
  • With 6 bits. D-symbol for use in fire-hazardous operating areas (DIN EN 60598-2-24)
  • Dimmable: No.
  • L/B VALUE L80/B10
  • Service life: Approx. 50,000 h at 25°C.
  • Power supply: Integrated; Power factor: 0.95
  • Switching cycles 30,000
  • Protection class: I
  • Temperature range -20°C to +40°C.
  • Power supply and LED strips can be changed by specialist personnel

What kind of Wet Room Lighting are you looking for?