• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

mlight LED light 81-2031 EEC: E (A - G) Grey, White 48 W 90 ° 230 V (L x W x H) 1131 x 50 x 75 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED line lamp CONFERENCE IV matt up/down UGR 22

  • Power= 48 W
  • Colour temperature type= 4000 K

Technical specifications

Product type

LED light

Type

81-2031

Operating voltage

230 V

Operating current

1050 mA

48 W

Factory colour

Grey

White

Min. colour temperature

3000 K

Colour temperature type

4000 K

Colour temperature (max.)

6000 K

Radiation angle

90°

Material

Aluminium

PMMA

IP20

Protection class

II

Length

1131 mm

Width

50 mm

Height

75 mm

Dim

(L x W x H) 1131 x 50 x 75 mm

RoHS-compliant

Yes

E (A - G)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2305432 mlight LED light 81-2031 EEC: E (A - G) Grey, White 48 W 90 ° 230 V (L x W x H) 1131 x 50 x 75 mm 1 pc(s)

Description

LED line lamp CONFERENCE UGR 22 up and down,48W,230V,3000/4000/6000K,60°,4150-4460lm,50000h,A+,not dimmable,color,aluminum

This text is machine translated.

Features

  • Color temperature adjustable between 3000K, 4000K and 6000K
  • incl. Rope pendant suspension

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.