• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MOB 0436000701 Drywall hatchet Ergonomic handle 600 g 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

MOB plasterboard hatchet Nertech 600 g

  • Unbreakable, glass-fiber reinforced grip
  • Forged steel head for durability
  • Integrated nail-puller for versatile use

Technical specifications

Product type

Drywall hatchet

Features

Ergonomic handle

Weight

600 g

Material (hammer head)

Steel

Material (handle)

Fibreglass

Head weight

600 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742989 MOB 0436000701 Drywall hatchet Ergonomic handle 600 g 1 pc(s)

Description

The MOB plasterboard hatchet Nertech 600g is the ideal tool for professional demolition work. Equipped with an unbreakable, glass-fiber reinforced grip and a long-lasting, forged steel head, it offers highest reliability and versatility. The integrated nail puller and ergonomic design ensure efficient and comfortable use.

This text is machine translated.

Features

  • Fibreglass reinforced Nertech grip made from three materials
  • Insensitive to humidity, chemicals and UV rays
  • Electrically non-conductive for increased safety
  • Polypropylene cross-over for vibration absorption
  • Elastomer injection with anti-sweat relief
  • 1 hammer page for nails
  • 1 cutting side with integrated nail-puller
  • Ergonomic design for comfortable handling

Scope of delivery

  • 1 x Plaster hatchet 600 G

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)