• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MOB 9000009001 Crowfoot wrench set 9-piece Spanner size (metric) 8 - 19 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wrench

  • Finely forged wrench made of chromium-vanadium steel for long durability
  • Hardened by heat treatment, WAS ensures a very high load-carrying capacity
  • Ergonomic profiling and marking enable the transmission of high torques, while the finely forged surface provides for high working comfort and easy cleaning

Technical specifications

Product type

Crowfoot wrench set

Spanner size

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

17 mm

19 mm

Material

Chromium-vanadium steel

Material properties

tempered

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191339 MOB 9000009001 Crowfoot wrench set 9-piece Spanner size (metric) 8 - 19 mm

Description

Finely forged wrench made of chromium-vanadium steel for long durability. LOAD CAPACITY: Hardened by heat treatment, very high load-carrying capacity. Special room technology: Very precise and high quality pages. The profile naturally adjusts to different pages. The angles of the nuts are not matt. The keys thereby have a considerable advantage as compared to the conventional 6 and 12-edge profiles. ERGONOMICS: Ergonomically designed profiling and marking enable high torque transmission. The finely forged surface ensures high working comfort and easy cleaning of the tool. 15° angled key head for easy working in hard to reach places. 30° retainer angle: Thin-walled ring head for work even in places that are difficult to access. NF ISO 1711-3318-691 / DIN 899-3113. Made in our factories.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)