• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MOB 977501 Aluminium hammer 5120 g 420 mm 1 Set

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Aluminium hammer

Weight

5120 g

Length

420 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191162 MOB 977501 Aluminium hammer 5120 g 420 mm 1 Set

Description

The Peddinghaus demolition kit is a comprehensive 4-piece set designed for demolition and disassembly work. It contains carefully selected tools, including nail irons, an extra flat nail iron, a 3-K stick club and a flat chisel with hand guard.

This text is machine translated.

Features

  • Versatility: The combination of tools allows for a wide range of demolition and disassembly work
  • Robust design: High-quality materials ensure tool durability and reliability
  • Ergonomic handle: The 3-K handle of the club ensures pleasant handling and reduces fatigue
  • Safety: The flat chisel is fitted with a hand guard to prevent injury

Scope of delivery

  • Demolition-pack tool set 4-parts

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)