• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobeye i200 Argos GSM monitoring system Frequency 850 MHz, 900 MHz, 1800 MHz, 1900 MHz

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mobeye Argos - All-in-One GSM burglar alarm system

  • With integrated motion and temperature sensor
  • 2 x NO/NC inputs for additional sensors
  • 2 x relay outputs (max. 2 A/30 V)

Technical specifications

  • GSM/GPRS: Quad band EGSM 900/1800 – 850/1900 MHz
  • Sensor range: Approx. 8 meters / 360 degrees
  • Power supply: 4 x lithium 3 V batteries, optional 12 VDC power adapter
Product type

GSM monitoring system

Frequency

850 MHz

900 MHz

1800 MHz

1900 MHz

Transfer Standard (Smart Home)

Manufacturer-specific

n.rel.

Width

90 mm

Height

35 mm

Length

161 mm

Dim

(L x W x H) 161 x 90 x 35 mm

Hub

Not required

Documents & Downloads

Datasheet

Datasheet 2240208 Mobeye i200 Argos GSM monitoring system Frequency 850 MHz, 900 MHz, 1800 MHz, 1900 MHz

User & Safety Instructions

User & Safety Instructions 2240208 Mobeye i200 Argos GSM monitoring system Frequency 850 MHz, 900 MHz, 1800 MHz, 1900 MHz

Description

The Mobeye Argos is ideal for rooms without electrical power connections. Battery-operated, with built-in GSM module, motion detector and temperature sensor it protects any room from damage. It can be used flexibly in different places. For example, for holiday homes, garages, small operating rooms or shops, construction sites, boats and everywhere where only a temporary monitoring is necessary.

This mobile and flexibly applicable alarm system can be used directly without the annoying installation or complicated programming. With the Mobeye Argos, ease of use and flexibility go hand in hand. For example, the creation of up to five telephone numbers for alarm via SMS/call/email if a break-in or temperature alarm is present. The alarmed can also hear sounds at the scene and take appropriate action. The Mobeye Argos also offers other ingenious functions, such as the option of automatic (time-controlled) switching on and off, the detection of GSM networks, the connection of additional sensors and the alarm transmission via the Mobeye Internet portal.

In addition, the Mobeye Argos has a number of simple settings options. Perhaps you want a personal acknowledgment text in SMS report. The entry delay and sensitivity of the sensor can be adjusted. The Mobeye alarm system can be used as a stand-alone device with its own SIM card. Mobeye includes a SIM card that can be activated online. This is a cost-effective multi-provider SIM card that also offers direct access to the additional functions of the Mobeye Internet portal.

This text is machine translated.

Features

  • Portable complete alarm system with integrated motion and temperature sensor for protecting objects without power or Internet access
  • extremely low power consumption; battery operation, service life 1 year in normal use
  • optional use of a 12VDC adapter (Argos then sends power failure messages)
  • simple programming of the settings: The programming is done via the Mobeye Internet Portal or without portal Use via SMS texts or via the keyboard
  • Option for monitoring
  • Option for silent or loud alarm
  • developed and produced in the Netherlands.

Scope of delivery

  • Mobeye Argos
  • 4 x Lithium 3 V batteries
  • Mobeye SIM card (optional).

Hints

The ambient temperature must not be exceeded or undercut during operation (not below -10° C and not above 50° C).
The device is intended for use in dry and clean rooms. The device must be protected against moisture, water spray and overheating. The device must only be operated with the batteries specified by the manufacturer. The device must be protected against strong vibrations and vibrations. The device must not be installed and operated in the vicinity of flammable gases, vapors or dust. The device may only be repaired by a Mobeye® expert.

What kind of Wireless Control Systems Fittings are you looking for?