• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Aluminium pole Zubehör Netzwerk MX-MT-TUBE100

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length 1 m
  • Material: Anodized aluminum
  • External diameter: 30 mm
  • Wall thickness 2 mm
Product type

Aluminium pole

Weight

0.706

Factory colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1973446 Mobotix Aluminium pole Zubehör Netzwerk MX-MT-TUBE100

Description

Hanging tube for MxTubeMount.

This text is machine translated.

Scope of delivery

  • Mount

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.