• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Battery cable MOBOTIX Batteriekabel MX-CBL-NPA-BAT-2

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Battery cable

Weight

0.066

Factory colour

Black

Cable length

0.60 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1973439 Mobotix Battery cable MOBOTIX Batteriekabel MX-CBL-NPA-BAT-2

Description

NPA-PoE battery cable. For supplying the camera e.g. via car batteries or other voltage sources in the range of 12 to 24 Volt. Can only be used with MX-NPA-PoE injector.

This text is machine translated.

Features

  • With self-resetting fuse
  • RJ45 connection to the PoE injector, connection "+/-" to the voltage source.

Scope of delivery

  • Battery cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.