• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Built-in speaker incl. bracket MX-HALO-SP-EXT-PW

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Built-in speaker incl. bracket

Weight

0.26

Factory colour

White

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1973410 Mobotix Built-in speaker incl. bracket MX-HALO-SP-EXT-PW

User & Safety Instructions

User & Safety Instructions 1973410 Mobotix Built-in speaker incl. bracket MX-HALO-SP-EXT-PW

Description

Built-in speaker incl. holder, white.

This text is machine translated.

Features

  • For ceiling or wall mounting indoors (IP20)
  • Suitable for all cameras S1X and V1x
  • Direct connection via two-wire without additional power supply
  • Interior ring with loudspeaker can be swiveled by 20°.

Scope of delivery

  • Built-in speaker incl. holder

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.