• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Ceiling suspension bracket extension Mx-M-SD-PMEXT Mx-M-SD-PMEXT

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceiling suspension bracket extension

Width

144 mm

Height

280 mm

Depth

144 mm

Weight

800 g

Factory colour

White

Product type description

Zubehör Digitalkameras

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861933 Mobotix Ceiling suspension bracket extension Mx-M-SD-PMEXT Mx-M-SD-PMEXT

Description

Mobotix MOVE SD ceiling suspension extension 25 cm for MX-M-SD-PM.

This text is machine translated.

Scope of delivery

  • PM extension

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.