• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Expansion module Zubehör Netzwerk MX-OPT-IO3-INT

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Expansion module

Weight

0.044

Factory colour

Grey

Suitable for

MX-Bus-IO-Module

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1973414 Mobotix Expansion module Zubehör Netzwerk MX-OPT-IO3-INT

Description

Expansion module for the x25 indoor cameras (mounted on the rear).

This text is machine translated.

Features

  • Not suitable for x26 indoor cameras
  • for connecting external sensors (e.g. Door and window contacts) and switching of external devices (e.g. Relay with lamps and motors)
  • Two inputs (galvanically separated): 0 to 48 V AC/DC
  • Two outputs: 2x potential-free (contact load capacity max. 30 W or 1 A or 48 V AC/DC) or 2x 12 V DC (max. 50 mA per output).

Scope of delivery

  • Expansion module

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.