• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Junction box Netzwerkkamera MX-OPT-Input1-EXT

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class IP66/IK08
  • Operating temperature -30 to 60 °C.
Product type

Junction box

Weight

0.12

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1973436 Mobotix Junction box Netzwerkkamera MX-OPT-Input1-EXT

Description

Weatherproof connection of external sensors.

This text is machine translated.

Features

  • Connection to the camera via MxBus
  • 6 inputs supplied by the camera for connection of up to 6 external sensors
  • Box can be mounted in the wall holder of the M1X, M2x, D1x, D2x with secure access.

Scope of delivery

  • Junction box

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.