• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Lens Mx-O-M7SA-4DN040 Mx-O-M7SA-4DN040

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Lens

Weight

0.13

Factory colour

White

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557322 Mobotix Lens Mx-O-M7SA-4DN040 Mx-O-M7SA-4DN040

Description

MOBOTIX Ultra-LowLight for best viewing with minimum light. Thanks to the shorter exposure time, the LowLight technology also significantly reduces motion blur in low light conditions. 4MPx (2680x1520) 16:9 Protection class: IP66 Quick connection via plug-in connection Housing color: White Ultra Low Light with day / night (IR-Cut) approx. 4 times higher light sensitivity than 4K UHD

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.