There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CCTV camera
MOBOTIX MOVE
IR LEDs
ONVIF support
Saves footage on SD card
Microphone
PoE IEEE 802.3af
Dome camera
PoE (Power over Ethernet)
2720 x 1976 p
9.07 mm (1/2.8")
CMOS
2,8 mm
97°
70.5°
LAN
0 lx
0.18 lx
30 m
Outdoors
microSD card (up to 512 GB)
95 mm
120 mm
(Ø x H) 120 mm x 95 mm
680 g
F1.6
Metal
White
IP67
IK10
IP
24 inch
yes
Datasheet 3152757 Mobotix MOBOTIX MOVE MX-VT1A-5-IR - Netzwerk-Überwachungskamera Mx-VT1A-5-IR LAN IP CCTV camera 2720 x 1976 p
User & Safety Instructions 3152757 Mobotix MOBOTIX MOVE MX-VT1A-5-IR - Netzwerk-Überwachungskamera Mx-VT1A-5-IR LAN IP CCTV camera 2720 x 1976 p
The necessary accessories are required to use the article as described.