• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mounting plate MX-OPT-WHMH-Set MOBOTIX MX-OPT-WHMH-Set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting plate

Weight

3.292

Factory colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1769088 Mobotix Mounting plate MX-OPT-WHMH-Set MOBOTIX MX-OPT-WHMH-Set

Description

Set consists of mast holder (MX-OPT-MH) and wall holder (MX-OPT-WH)
For D22/D24 IT/Sec and Q22/Q24 Sec

- Mast holder as flange for dome wall mount
- 3 mm stainless steel, painted white
- Supplied with mounting materials and 2 stainless steel straps for mast diameters 60 - 180 mm
- Wall mount ensures weather protection (IP65) of the D22/D24 MonoDome
- Covers RJ45 flush-mounted sockets
- Space for expansion modules (battery, UMTS, WLAN, etc.)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.