CCTV camera
MOBOTIX MOVE
Vehicle recognition
ONVIF support
Tamperproof
IR LEDs
PoE IEEE 802.3af
Bullet camera
PoE (Power over Ethernet)
9.07 mm (1/2.8")
CMOS
LAN
35 m
Indoors
Outdoors
105 mm
140 mm
234 mm
(W x H x D) 105 x 140 x 234 mm
1.28 kg
White
IK10
IP67
IP
yes
Datasheet 2973149 Mobotix Move Mx-VB1A-2-IR-ALPR LAN IP CCTV camera
User & Safety Instructions 2973149 Mobotix Move Mx-VB1A-2-IR-ALPR LAN IP CCTV camera
The necessary accessories are required to use the article as described.