• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-A-KEYC Keypad White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door intercom accessories

Component

Keypad

Factory colour

White

Width

99 mm

Height

99 mm

Weight

0.30

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2341256 Mobotix Mx-A-KEYC Keypad White

User & Safety Instructions

User & Safety Instructions 2341256 Mobotix Mx-A-KEYC Keypad White

Description

Keypad with non-contact RFID technology. The module developed by MOBOTIX can be used in a multi-functional manner. In outdoor areas, it is used for access control – either by entering a key code or by keyless entry using a transponder (in credit card format). The module can also be used to leave and retrieve messages from visitors and residents.

The new access modules (keypad/bell RFID) can initially only be used in conjunction with the T26B and S26B/S16B
Are available after a firmware update MX-V4.7.x for P3 cameras (x14/x15 and x24/x25) available at the beginning of 2019
But also with the T24/T25 and S15M/S15D. All access modules delivered before the facelift are also included
The T26B and S26B/S16B compatible.

This text is machine translated.

Features

  • Up to 60 hours of emergency battery power supply from DoorMaster (MOBOTIX accessories)
  • Ring and operate the mailbox
  • Protection class IP65, -30 to 50 °C.
  • Power supply via the door camera via MxBus
  • Power supply via MxBus
  • Interfaces: MxBus, switching input *2, switching output *1