1/3
CCTV camera
Saves footage on SD card
ONVIF support
PoE IEEE 802.3af
2-way communication
Speaker
Microphone
Dome camera
3072 x 2048 p
14.11 mm (1/1.8")
CMOS
103°
77°
Yes
LAN
Indoors
microSD card (up to 4 GB)
51 mm
120 mm
(Ø x H) 120 mm x 51 mm
212 g
White
IK06
IP20
IP
Datasheet 1894040 Mobotix Mx-c26B-AU-6D036 LAN IP CCTV camera 3072 x 2048 p
User & Safety Instructions 1894040 Mobotix Mx-c26B-AU-6D036 LAN IP CCTV camera 3072 x 2048 p
The necessary accessories are required to use the article as described.