CCTV camera
MOBOTIX D16
Saves footage on SD card
2-way communication
Speaker
Microphone
ONVIF support
PoE IEEE 802.3af
Optical zoom
Dome camera
3072 x 2048 p
14.11 mm (1/1.8")
CMOS
60°
45°
Yes
LAN
0.001 lx
Outdoors
microSD card (up to 4 GB)
108 mm
205 mm
(Ø x H) 205 mm x 108 mm
640 g
White
IK10
IP54
IP
yes
Datasheet 1894014 Mobotix Mx-D16B-F-6D6N061 LAN IP CCTV camera 3072 x 2048 p
User & Safety Instructions 1894014 Mobotix Mx-D16B-F-6D6N061 LAN IP CCTV camera 3072 x 2048 p
The necessary accessories are required to use the article as described.