• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-D16B MOBOTIX Mx-D16B LAN IP CCTV camera 6144 x 2048 p

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Resolution: 6 MPX
  • Motion detection: Yes
Product type

CCTV camera

Series

MOBOTIX D16

CCTV features

Saves footage on SD card

Motion detector

IR LEDs

Camera type

Dome camera

Power supply

PoE (Power over Ethernet)

Resolution (max.)

6144 x 2048 p

Sensor type

CMOS

Transfer type

LAN

Light sensitivity (+ IR)

0.001 lx

Light sensitivity (- IR)

0.005 lx

Used at

Outdoors

Type

microSD card (up to 4 GB)

Width

20.5 cm

Height

10.8 cm

Depth

20.5 cm

Dim

(W x H x D) 20.5 x 10.8 x 20.5 cm

Weight

0.64

Factory colour

White

IP54

IP65

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2340953 Mobotix Mx-D16B MOBOTIX Mx-D16B LAN IP CCTV camera 6144 x 2048 p

Description

The DualDome D16B camera has two lenses and two HiRes image sensors for a double image of more than 12 megapixels. With one camera, you can secure two different image areas and build an efficient security solution – without any vulnerable mechanics. One camera. Two views:

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.