1/4
CCTV camera
ONVIF support
Saves footage on SD card
PoE IEEE 802.3af
Dome camera
3072 x 2048 p
14.11 mm (1/1.8")
CMOS
103°
77°
Yes
LAN
0.001 lx
Outdoors
microSD card (up to 4 GB)
86 mm
160 mm
(Ø x H) 160 mm x 86 mm
350 g
White
IK10
IP66
IP
yes
Datasheet 1894028 Mobotix Mx-D26B-6D036 LAN IP CCTV camera 3072 x 2048 p
User & Safety Instructions 1894028 Mobotix Mx-D26B-6D036 LAN IP CCTV camera 3072 x 2048 p
The necessary accessories are required to use the article as described.