• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-D26B-6D041 LAN IP CCTV camera 3072 x 2048 p

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAN IP-Dome camera;3072 x 2048 p;Mobotix;Mx-D26B-6D041Outdoors

  • Resolution 6 MP
  • With B041 Lens
  • 90° Day
  • This text is machine translated.

Technical specifications

  • Video formats: MxPEG/MJPEG/H.264
  • Operating temperature: -40 to + 50 °C.
Product type

CCTV camera

CCTV features

ONVIF support

Saves footage on SD card

PoE IEEE 802.3af

Camera type

Dome camera

Resolution (max.)

3072 x 2048 p

Sensor size

14.11 mm (1/1.8")

Sensor type

CMOS

Max. viewing angle hor.

90°

Vertical viewing angle

67°

App compatibility

Yes

Transfer type

LAN

Light sensitivity (+ IR)

0.001 lx

Used at

Outdoors

Type

microSD card (up to 4 GB)

Height

86 mm

(Ø)

160 mm

Dim

(Ø x H) 160 mm x 86 mm

Weight

350 g

Factory colour

White

IK10

IP66

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1894029 Mobotix Mx-D26B-6D041 LAN IP CCTV camera 3072 x 2048 p

User & Safety Instructions

User & Safety Instructions 1894029 Mobotix Mx-D26B-6D041 LAN IP CCTV camera 3072 x 2048 p

Description

Classic design Unique technology.
A compact and intelligent IP video system with a manually alignment-lens, weather-proof under an impact-resistant 1.5-mm polycarbonate dome (IK10). The MOBOTIX D26 B has the same trend-setting system platform as all other cameras of the latest MOBOTIX x26/x16 technology generation.

This text is machine translated.

Features

  • The mx6 system platform 2. Generation, with MxBus
  • Recording on internal 4 GB microSD card (standard)
  • As the day or night variant (6 MP color or black-sensor)
  • Large Lens selection with 15° to 103° viewing angle
  • Standard with temperature and vibration sensor and MxAnalytics (heat maps, number of corridors)
  • Multi-streaming
  • Digital zoom with panning (vPTZ)
  • Weatherproof and shock-proof casing (IP66, IK10)
  • Accessories for ceiling installation and vandalism protection
  • Mobile MOBOTIX App, MxManagementCenter.

Scope of delivery

  • Camera with B041 Lens
  • Fixings
  • Ethernet patch cable 0.5 m
  • Quick guide.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.