• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-i26B-AU-6N016 LAN IP CCTV camera 3072 x 2048 p

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAN IP-Compact camera;3072 x 2048 p;Mobotix;Mx-i26B-AU-6N016Indoors

  • Resolution 6 MP
  • With B016 Lens
  • 180° Night, AUDIO
  • This text is machine translated.

Technical specifications

  • Video formats: MxPEG/MJPEG/H.264
  • Operating temperature: -0 to + 40 °C.
  • Lens tilt angle: -5° to -45° (manually adjustable)
Product type

CCTV camera

CCTV features

Saves footage on SD card

ONVIF support

PoE IEEE 802.3af

Fish eye lens

2-way communication

Speaker

Microphone

Camera type

Compact camera

Resolution (max.)

3072 x 2048 p

Sensor size

14.11 mm (1/1.8")

Sensor type

CMOS

Max. viewing angle hor.

180°

Vertical viewing angle

180°

App compatibility

Yes

Transfer type

LAN

Used at

Indoors

Type

microSD card (up to 4 GB)

Width

138 mm

Height

96 mm

Depth

50 mm

Dim

(W x H x D) 138 x 96 x 50 mm

Weight

201 g

Factory colour

White

IK06

IP30

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1894047 Mobotix Mx-i26B-AU-6N016 LAN IP CCTV camera 3072 x 2048 p

User & Safety Instructions

User & Safety Instructions 1894047 Mobotix Mx-i26B-AU-6N016 LAN IP CCTV camera 3072 x 2048 p

Description

Perfect for wall mounting. Compact, discreet and low-cost.
The i26B has been specially designed for wall mounting thanks to its tilt angle of 15° and provides a perfect overview. A single i26B with 180°-lens captures a complete room. The compact design provides in all environments for a discreet appearance. With the available as accessories MxIOBoard IC receives the camera is also an mx bus connection, two inputs and two 12V outputs.

This text is machine translated.

Features

  • The mx6 system platform 2. Generation, with MxBus
  • Recording on internal 4 GB microSD card (standard)
  • Optimized for wall mounting, as surface or flush solution
  • Standard with MxAnalytics video analysis tools (heat maps, number of corridors)
  • Multi-streaming
  • Digital zoom with panning (vPTZ)
  • Vibration and built-in temperature sensor
  • Mobile MOBOTIX App, MxManagementCenter
  • Built-in microphone and speaker.

Scope of delivery

  • Camera with B016 Lens
  • Fixings
  • Ethernet patch cable 0.5 m
  • Quick guide.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.