CCTV camera
MOBOTIX M26
Saves footage on SD card
ONVIF support
2-way communication
Speaker
Microphone
PoE IEEE 802.3af
Compact camera
PoE (Power over Ethernet)
3072 x 2048 p
14.11 mm (1/1.8")
CMOS
31°
23°
Yes
LAN
0.005 lx
Outdoors
microSD card (up to 4 GB)
140 mm
189 mm
220 mm
(W x H x D) 140 x 189 x 220 mm
350 g
Fibre-reinforced plastic
White
IK10
IP66
IP
yes
Datasheet 1894025 Mobotix Mx-M26B-6D119 LAN IP CCTV camera 3072 x 2048 p
User & Safety Instructions 1894025 Mobotix Mx-M26B-6D119 LAN IP CCTV camera 3072 x 2048 p
The necessary accessories are required to use the article as described.