• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-M26B-6D500 LAN IP CCTV camera 3072 x 2048 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAN IP-Compact camera;3072 x 2048 p;Mobotix;Mx-M26B-6D500Outdoors

  • Resolution 6 MP
  • With B500 Lens
  • 8° Day
  • This text is machine translated.

Technical specifications

  • Operating temperature: -40 to + 50 °C.
  • Video formats: MxPEG/MJPEG/H.264
Product type

CCTV camera

Series

MOBOTIX M26

CCTV features

Saves footage on SD card

ONVIF support

2-way communication

Speaker

Microphone

PoE IEEE 802.3af

Camera type

Compact camera

Power supply

PoE (Power over Ethernet)

Resolution (max.)

3072 x 2048 p

Sensor size

14.11 mm (1/1.8")

Sensor type

CMOS

Max. viewing angle hor.

8°

Vertical viewing angle

6°

App compatibility

Yes

Transfer type

LAN

Light sensitivity (+ IR)

0.005 lx

Used at

Outdoors

Type

microSD card (up to 4 GB)

Width

140 mm

Height

189 mm

Depth

220 mm

Dim

(W x H x D) 140 x 189 x 220 mm

Weight

350 g

Enclosure material

Fibreglass

Factory colour

White

IK10

IP66

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1894027 Mobotix Mx-M26B-6D500 LAN IP CCTV camera 3072 x 2048 p

User & Safety Instructions

User & Safety Instructions 1894027 Mobotix Mx-M26B-6D500 LAN IP CCTV camera 3072 x 2048 p

Description

Solid. For each purpose.
Our proven all-round camera system for the ceiling, wall and mast assembly meets the demanding conditions of the protection classes also easily IP66 and IK10. Equipped with the latest 6MP technology is the M26B thanks to extensive lens selection especially can be used flexibly.

This text is machine translated.

Features

  • The mx6 system platform 2. Generation, with MxBus
  • Recording on internal 4 GB MicroSD card (standard)
  • Multi-streaming
  • Built-in microphone and speaker
  • Large Lens selection with 8° to 180° viewing angle
  • Standard with MxAnalytics video analysis tools (heat maps, number of corridors)
  • Built-in temperature sensor
  • Weather-resistant, glass fiber-reinforced outer casing (IP66, IK10)
  • Matching IR emitter (PoE+) available as an option
  • Mobile MOBOTIX App, MxManagementCenter.

Scope of delivery

  • Camera with B500 Lens
  • Fixings
  • Ethernet patch cable 0.5 m
  • Vario Flex wall and ceiling mount
  • Quick guide.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.