• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-M73A-RJ45-wg LAN IP CCTV camera 3840 x 2160 p

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Resolution 8 MPX
  • Remote optical zoom: no.
  • Automatic IR blocking filter: Partial
  • Audio input: Yes
  • Audio output: Yes
  • Digital input: Yes
  • Digital output: Yes
  • Motion detection: Yes
  • Swivel range: Digital infinite
Product type

CCTV camera

Series

MOBOTIX M73

CCTV features

Saves footage on SD card

Motion detector

IR LEDs

Camera type

Box camera

Power supply

PoE (Power over Ethernet)

Resolution (max.)

3840 x 2160 p

App compatibility

Yes

Transfer type

LAN

Light sensitivity (- IR)

0.001 lx

Used at

Outdoors

Type

microSD card (up to 4 GB)

Width

15.3 cm

Height

22.8 cm

Depth

23.2 cm

Dim

(W x H x D) 15.3 x 22.8 x 23.2 cm

Weight

2.54

Factory colour

White

IP66

IK07

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2340947 Mobotix Mx-M73A-RJ45-wg LAN IP CCTV camera 3840 x 2160 p

Description

The MOBOTIX M73 is designed to be the best and most innovative IoT network camera. MOBOTIX's DNA is being expanded and its traditions are still preserved. Completely new and unique. Intelligent, flexible and versatile. M73 – the first MOBOTIX M-Camera with 3 modules. With the intelligent plug-in app concept, applications such as: License plate recognition, person counts, face recognition or fire alarm messages etc. can be activated in the simplest way. Flexible. Modular. Unique.:

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.