• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-O-SMA-TS-T237

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor module

Weight

0.65

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2340909 Mobotix Mx-O-SMA-TS-T237

Description

Features

  • Extension of the S15/S16 system solution based on the latest MOBOTIX thermal technology
  • Highly sensitive thermal image sensor: NETD type. 50 MK, <79 MK, IR range 7.5 to 13.5 micrometer, uncooled microbolometer, up to 9 fps
  • One or two thermal sensor modules are connected to the S15/S16 via sensor cable, just like the standard sensor modules
  • Weatherproof and can be mounted without any additional accessories
  • Protection class IP66, environment temperature range: -30 to +60 °C.
  • Housing: Aluminum, black anodized
  • Horizontal angle of view: 17°
  • Vertical angle of view: 13°
  • Focal length: equivalent to B237 optics
  • Max. Image size: Image size: 336 x 252 pixels (can be scaled up to max. 6MP)
  • Camera optics: Thermal
  • Type. 50 MK, < 79 MK (50 MK corresponds to temperature changes of 0.05 °C), pixel spacing 0.017mm (17µm) at 33
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.