• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix MX-OPT-Box-1-EXT-ON-SV Surface-mount casing Silver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door intercom accessories

Component

Surface-mount casing

Units

1

Mounting type (outdoor)

Surface-mount

Material (external)

Metal

Factory colour

Silver

Width

126 mm

Height

138 mm

Depth

31 mm

Suitable for

Außenstation

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341233 Mobotix MX-OPT-Box-1-EXT-ON-SV Surface-mount casing Silver