• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-p26B-AU-6D016 LAN IP CCTV camera 3072 x 2048 p

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Resolution: 6 MPX
  • Audio input: Yes
  • Audio output: Yes
  • Motion detection: Yes
Product type

CCTV camera

Series

MOBOTIX p26

CCTV features

Saves footage on SD card

Fish eye lens

Camera type

Compact camera

Resolution (max.)

3072 x 2048 p

Sensor size

14.11 mm (1/1.8")

Sensor type

CMOS

App compatibility

Compatible with

Transfer type

LAN

Used at

Indoors

Type

microSD card (up to 4 GB)

Weight

0.50

Factory colour

Multicolour

IP20

IK06

Signal standard

IP

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2340921 Mobotix Mx-p26B-AU-6D016 LAN IP CCTV camera 3072 x 2048 p

Description

Equipped with a very light-sensitive 6-megapixel sensor and manually adjustable lens (15° DTele up to 180° Fish-Eye Hemispheric), the P26 is ready with every indoor situation. With the IO module as an accessory (MxIOBoard IC), the camera also receives an MxBus connection, two inputs and two 12V outputs. Flexible and compact. Depends on your wishes:

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.