• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-Q26B-6N016 LAN IP CCTV camera 3072 x 2048 p

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAN IP-Dome camera;3072 x 2048 p;Mobotix;Mx-Q26B-6N016Outdoors

  • Resolution 6 MP
  • With B016 Lens
  • 180°/360° Night

Technical specifications

  • Video formats: MxPEG/MJPEG/H.264
  • Operating temperature: -40 to + 50 °C.
Product type

CCTV camera

CCTV features

Saves footage on SD card

ONVIF support

PoE IEEE 802.3af

Fish eye lens

Camera type

Dome camera

Resolution (max.)

3072 x 2048 p

Sensor size

14.11 mm (1/1.8")

Sensor type

CMOS

Max. viewing angle hor.

180°

Vertical viewing angle

180°

App compatibility

Yes

Transfer type

LAN

Used at

Outdoors

Type

microSD card (up to 4 GB)

Height

48 mm

(Ø)

160 mm

Dim

(Ø x H) 160 mm x 48 mm

Weight

350 g

Factory colour

White

IK06

IP66

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1894034 Mobotix Mx-Q26B-6N016 LAN IP CCTV camera 3072 x 2048 p

User & Safety Instructions

User & Safety Instructions 1894034 Mobotix Mx-Q26B-6N016 LAN IP CCTV camera 3072 x 2048 p

Description

All-round elegant. All-round.
An elegant, ultra-compact and weatherproof dome camera. The Q26B uses a hemi-spherical B016-objective, which factory fixed and focused. Thanks to 360° view to record an entire area, widescreen panorama and intelligent video analysis tools, it offers countless possibilities.

This text is machine translated.

Features

  • The mx6 system platform 2. Generation with MxBus
  • Recording on internal 4 GB microSD card (standard)
  • Standard with temperature and vibration sensor and MxAnalytics (heat maps, number of corridors and behavior detection)
  • Multi-streaming
  • Digital zoom with panning (vPTZ)
  • Weatherproof and shock-proof casing (IP66, IK06)
  • Suitable for ceiling, wall or mast mounting
  • Optional Vandalism protection made of stainless steel (IK10)
  • Mobile MOBOTIX App, MxManagementCenter.

Scope of delivery

  • Camera with B016 Lens
  • Fixings
  • Ethernet patch cable 0.5 m
  • Quick guide.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.