• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-S-NVR1A-8-POE 8-channel Network video recorder

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network video recorder

Signal standard

IP

Channels

8

Factory colour

Multicolour

Width

426 mm

Height

110 mm

Depth

426 mm

Weight

4.2 kg

Dim

(W x H x D) 426 x 110 x 426 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2341225 Mobotix Mx-S-NVR1A-8-POE 8-channel Network video recorder

User & Safety Instructions

User & Safety Instructions 2341225 Mobotix Mx-S-NVR1A-8-POE 8-channel Network video recorder

User & Safety Instructions 2341225 Mobotix Mx-S-NVR1A-8-POE 8-channel Network video recorder

Description

With the MOVE NVR, Mobotix now also offers a practical and easy-to-use plug and play solution – Ideal for local video surveillance systems with a limited number of Mobotix MOVE cameras.As a compact end-to-end video solution, it is recommended for a wide range of applications: Retail, hospitality, or private property - whenever the Mobotix MOVE cameras have the video analytics capabilities to offer. All connected cameras are supported by the integrated, cost-free and license-free Mobotix MOVE NVR video management software, which is tailored to the Mobotix MOVE cameras.

This text is machine translated.

Features

  • Supports 2MP Full HD to 4K camerasIntegrated PoE switch (8 ports) for plug&play integration of MOVE camerasSupports Mobotix IoT cameras and third-party cameras via ONVIF-S.H.264/H.265 recording and playbackOutput on two monitors/displays in full HD (HDMI/display port)ISCSI for connection of external NAS solutionsAPP for iOS and Android provides convenient access to live video and recordings on the NVR

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.